ADG413BNZ
vs
MAX4523EPE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e0
Length
19.43 mm
19.175 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-6 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
90 dB
On-state Resistance-Max (Ron)
35 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
240
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max (Vsup)
16.5 V
6 V
Supply Voltage-Min (Vsup)
13.5 V
2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
145 ns
30 ns
Switch-on Time-Max
175 ns
80 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
20
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
On-state Resistance Match-Nom
1 Ω
Compare ADG413BNZ with alternatives
Compare MAX4523EPE with alternatives