ADG413BNZ
vs
ISL84521IB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
PLASTIC, MS-012AC, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
19.43 mm
9.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-6 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
35 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
4.57 mm
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
6 V
Supply Voltage-Min (Vsup)
13.5 V
2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
145 ns
30 ns
Switch-on Time-Max
175 ns
80 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Normal Position
NC
On-state Resistance Match-Nom
1 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare ADG413BNZ with alternatives
Compare ISL84521IB with alternatives