ADG413BN
vs
MAX4521CPE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.43 mm
19.175 mm
Neg Supply Voltage-Max (Vsup)
-16.5 V
-6 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO/NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
90 dB
On-state Resistance-Max (Ron)
35 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max (Vsup)
16.5 V
6 V
Supply Voltage-Min (Vsup)
13.5 V
2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
145 ns
30 ns
Switch-on Time-Max
175 ns
80 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
No
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
1 Ω
Compare ADG413BN with alternatives
Compare MAX4521CPE with alternatives