ADG409BR vs ADG411BRUZ feature comparison

ADG409BR Rochester Electronics LLC

Buy Now Datasheet

ADG411BRUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 68 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 100 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 145 ns
Switch-on Time-Max 150 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V

Compare ADG409BR with alternatives

Compare ADG411BRUZ with alternatives