ADG222TQ vs MAX399ESE+ feature comparison

ADG222TQ Analog Devices Inc

Buy Now Datasheet

MAX399ESE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP 16-SOIC_N-150_MIL
Package Description DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.495 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 75 dB
On-state Resistance Match-Nom 5 Ω 6 Ω
On-state Resistance-Max (Ron) 90 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 150 ns
Switch-on Time-Max 300 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 4 2
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2000-12-20
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG222TQ with alternatives

Compare MAX399ESE+ with alternatives