ADG221KNZ vs PS392CPEE feature comparison

ADG221KNZ Rochester Electronics LLC

Buy Now Datasheet

PS392CPEE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Length 19.055 mm 20.07 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 65 dB
On-state Resistance Match-Nom 5 Ω 0.2 Ω
On-state Resistance-Max (Ron) 90 Ω 30 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.32 mm 5.33 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 75 ns
Switch-on Time-Max 300 ns 130 ns
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V

Compare ADG221KNZ with alternatives

Compare PS392CPEE with alternatives