ADG221KNZ vs DG411DY feature comparison

ADG221KNZ Rochester Electronics LLC

Buy Now Datasheet

DG411DY Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Length 19.055 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 90 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 240
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.32 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 145 ns
Switch-on Time-Max 300 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 20
Width 7.62 mm
Base Number Matches 1 4

Compare ADG221KNZ with alternatives

Compare DG411DY with alternatives