ADG221BQ vs LTC221CJ feature comparison

ADG221BQ Rochester Electronics LLC

Buy Now Datasheet

LTC221CJ Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description CERDIP-16 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.495 mm 19.05 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 75 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 300 ns
Switch-on Time-Max 300 ns 400 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE

Compare ADG221BQ with alternatives

Compare LTC221CJ with alternatives