ADG221BQ vs ADG221TQ/883B feature comparison

ADG221BQ Rochester Electronics LLC

Buy Now Datasheet

ADG221TQ/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERDIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.495 mm 19.05 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 60 dB
On-state Resistance Match-Nom 5 Ω 3 Ω
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 500 ns
Switch-on Time-Max 300 ns 600 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Screening Level MIL-STD-883 Class B
Supply Current-Max (Isup) 2 mA
Switching BREAK-BEFORE-MAKE

Compare ADG221BQ with alternatives

Compare ADG221TQ/883B with alternatives