ADG212AKNZ vs MAX358EPE+ feature comparison

ADG212AKNZ Analog Devices Inc

Buy Now Datasheet

MAX358EPE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP 16-PDIP-300_MIL
Package Description PLASTIC, DIP-16 PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code N-16 16-PDIP-300_MIL
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Length 19.055 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance-Max (Ron) 115 Ω 1800 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 450 ns 1000 ns
Switch-on Time-Max 600 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Date Of Intro 1988-04-01
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG212AKNZ with alternatives

Compare MAX358EPE+ with alternatives