ADG201ATQ/883B vs DG411DY feature comparison

ADG201ATQ/883B Analog Devices Inc

Buy Now Datasheet

DG411DY Calogic Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC CALOGIC LLC
Part Package Code DIP
Package Description DIP, DIP16,.3 SOP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.90.00.00
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.495 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 90 Ω 35 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 145 ns
Switch-on Time-Max 300 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 10
ECCN Code EAR99

Compare ADG201ATQ/883B with alternatives

Compare DG411DY with alternatives