ADG201AKNZ
vs
ADG201ABQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
19.055 mm
19.495 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
90 Ω
90 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
4.572 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
250 ns
Switch-on Time-Max
300 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Normal Position
NC
Output
SEPARATE OUTPUT
Switching
BREAK-BEFORE-MAKE
Compare ADG201AKNZ with alternatives
Compare ADG201ABQ with alternatives