ADG1413YCPZ-REEL7 vs HI1-0201-9 feature comparison

ADG1413YCPZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

HI1-0201-9 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFN DIP
Package Description HVQCCN, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code S-XQCC-N16 R-GDIP-T16
JESD-609 Code e3 e0
Length 4 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -16.5 V -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 70 dB
On-state Resistance Match-Nom 0.13 Ω
On-state Resistance-Max (Ron) 5.4 Ω 80 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1 mm 5.842 mm
Supply Voltage-Max (Vsup) 16.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 380 ns 350 ns
Switch-on Time-Max 510 ns 500 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 4 mm 7.62 mm
Base Number Matches 2 2

Compare ADG1413YCPZ-REEL7 with alternatives

Compare HI1-0201-9 with alternatives