ADG1412YRUZ-REEL7
vs
MUX-24FQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
CERDIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
5 mm
19.05 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
80 dB
66 dB
On-state Resistance Match-Nom
0.13 Ω
22.5 Ω
On-state Resistance-Max (Ron)
5.4 Ω
500 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
5.08 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
380 ns
2100 ns
Switch-on Time-Max
510 ns
1300 ns
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
2
2
Qualification Status
Not Qualified
Compare ADG1412YRUZ-REEL7 with alternatives
Compare MUX-24FQ with alternatives