ADG1412YRUZ-REEL7 vs ADG411BRUZ feature comparison

ADG1412YRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADG411BRUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -16.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance Match-Nom 0.13 Ω
On-state Resistance-Max (Ron) 5.4 Ω 35 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 16.5 V 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 13.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 380 ns 145 ns
Switch-on Time-Max 510 ns 175 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare ADG1412YRUZ-REEL7 with alternatives

Compare ADG411BRUZ with alternatives