ADG1208YRUZ-REEL7 vs MAX308EUE feature comparison

ADG1208YRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MAX308EUE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V -20 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 85 dB 75 dB
On-state Resistance Match-Nom 3.5 Ω 1.5 Ω
On-state Resistance-Max (Ron) 200 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 16.5 V 20 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 140 ns 150 ns
Switch-on Time-Max 115 ns 150 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Signal Current-Max 0.03 A
Switching BREAK-BEFORE-MAKE

Compare ADG1208YRUZ-REEL7 with alternatives

Compare MAX308EUE with alternatives