ADF4154BCP-REEL
vs
ADF4154BCPZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
4 X 4 MM, MO-220VGGD-1, LFCSP-20
4 X 4 MM, MO-220VGGD-1, LFCSP-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
S-XQCC-N20
S-XQCC-N20
JESD-609 Code
e0
e0
Length
4 mm
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max (Isup)
24 mA
Supply Voltage-Max (Vsup)
3.3 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
2
1
Pbfree Code
No
Compare ADF4154BCP-REEL with alternatives
Compare ADF4154BCPZ-REEL7 with alternatives