ADF4153BCP-REEL7 vs ADF4106BCPZ-REEL7 feature comparison

ADF4153BCP-REEL7 Analog Devices Inc

Buy Now Datasheet

ADF4106BCPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 4 X 4 MM, MO-220VGGD-1, LFCSP-20 4 X 4 MM, MO-220VGGD-1, LFCSP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-XQCC-N20 S-XQCC-N20
JESD-609 Code e0 e0
Length 4 mm 4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 24 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 1
Pbfree Code No

Compare ADF4153BCP-REEL7 with alternatives

Compare ADF4106BCPZ-REEL7 with alternatives