ADF4113BCPZ-REEL vs ADF4156BCPZ-RL feature comparison

ADF4113BCPZ-REEL Analog Devices Inc

Buy Now Datasheet

ADF4156BCPZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description MO-220-VGGD, LFCSP-20 HVQCCN, LCC20,.16SQ,20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 6-BIT SWALLOW COUNTER
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-CQCC-N20 S-XQCC-N20
JESD-609 Code e0 e3
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 2
Manufacturer Package Code CP-20-6
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 3
Package Equivalence Code LCC20,.16SQ,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 32 mA

Compare ADF4113BCPZ-REEL with alternatives

Compare ADF4156BCPZ-RL with alternatives