ADF4112BCP-REEL7
vs
ADF4106BCP-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
QFN
Package Description
MO-220-VGGD, LFCSP-20
HVQCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
6-BIT SWALLOW COUNTER
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
S-CQCC-N20
S-XQCC-N20
JESD-609 Code
e0
e0
Length
4 mm
4 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1 mm
1 mm
Supply Current-Max (Isup)
7.5 mA
Supply Voltage-Max (Vsup)
5.5 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
1
2
Pbfree Code
No
Time@Peak Reflow Temperature-Max (s)
30
Compare ADF4112BCP-REEL7 with alternatives
Compare ADF4106BCP-REEL with alternatives