ADF120681R60.5%100PPM/KKP10 vs CDF120681R60.5%100PPM/KNP10 feature comparison

ADF120681R60.5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CDF120681R60.5%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard AEC-Q200
Resistance 81.6 Ω 81.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ADF120681R60.5%100PPM/KKP10 with alternatives

Compare CDF120681R60.5%100PPM/KNP10 with alternatives