ADF1206750R0.5%100PPM/KKP10 Microtech GmbH ElectronicBuy Now Datasheet |
BCTS001206-7500DTP Chilisin Electronics CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | CHILISIN ELECTRONICS CORP |
Reach Compliance Code | compliant | compliant |
Construction | Chip | Rectangular |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.5 mm | 0.5 mm |
Package Length | 3.125 mm | 3.05 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.55 mm |
Packing Method | TR, 13 Inch | Tape |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | 750 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1206 | 1206 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Package Description | CHIP | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Rated Temperature | 70 °C | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |