ADF10T
vs
6-435640-1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
|
Actuator Material |
POLYAMIDE6T
|
|
Actuator Type |
FLUSH TYPE
|
|
Additional Feature |
APPROVAL: UL
|
|
Body Breadth |
7.5 mm
|
9.65 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
7.37 mm
|
Body Length or Diameter |
27.4 mm
|
27.43 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.1 A
|
|
Contact (DC) Max Rating R Load |
0.1A@24VDC
|
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
300VAC V
|
|
Electrical Life |
1000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
10
|
10
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
20
|
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.106 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare ADF10T with alternatives
Compare 6-435640-1 with alternatives