ADF08053K320.5%50PPM/KKP10
vs
FCF05DV-3321P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.2 mm
|
Packing Method |
TR, 13 Inch
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Reference Standard |
AEC-Q200
|
|
Resistance |
3320 Ω
|
3320 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare ADF08053K320.5%50PPM/KKP10 with alternatives
Compare FCF05DV-3321P with alternatives