ADF0805357R1%100PPM/KKS vs CR0805-8W-3570FT feature comparison

ADF0805357R1%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CR0805-8W-3570FT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, Paper, 7 Inch
0.125 W 0.125 W
AEC-Q200
357 Ω 357 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
1% 1%
150 V 150 V
1 1
CHIP
8533.21.00.30
Venkel
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare ADF0805357R1%100PPM/KKS with alternatives

Compare CR0805-8W-3570FT with alternatives