ADF08052R491%100PPM/KKP10 vs CRCW08052R49FKECC feature comparison

ADF08052R491%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CRCW08052R49FKECC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.65 mm 0.5 mm
Package Length 2.15 mm 2 mm
Package Style SMT SMT
Package Width 1.4 mm 1.25 mm
Packing Method TR, CARDBOARD, 13 INCH TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 2.49 Ω 2.49 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature RATED AC COLTAGE(V): 150
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare ADF08052R491%100PPM/KKP10 with alternatives

Compare CRCW08052R49FKECC with alternatives