ADF08051K1%100PPM/KKP vs RMCS1/101K01%A feature comparison

ADF08051K1%100PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

RMCS1/101K01%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Cardboard Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR
Series RMCS1/10(100PPM,1%)

Compare ADF08051K1%100PPM/KKP with alternatives

Compare RMCS1/101K01%A with alternatives