ADF080519R11%100PPM/KKP20 vs RGC0805FTD19R1 feature comparison

ADF080519R11%100PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

RGC0805FTD19R1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC STACKPOLE ELECTRONICS INC
compliant compliant
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.6 mm
2 mm 3.1 mm
SMT SMT
1.25 mm 1.55 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
AEC-Q200
19.1 Ω 19.1 Ω
FIXED RESISTOR FIXED RESISTOR
0805 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
1% 1%
150 V 150 V
1 1
Yes
SMT, 0805
EAR99
8533.21.00.30
SEMI PRECISION
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare ADF080519R11%100PPM/KKP20 with alternatives

Compare RGC0805FTD19R1 with alternatives