ADF080514K71%50PPM/KKP5 vs RK73G2ATBK1472F feature comparison

ADF080514K71%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

RK73G2ATBK1472F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.65 mm 0.5 mm
2.15 mm 2 mm
SMT SMT
1.4 mm 1.25 mm
TR, CARDBOARD, 7 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
14700 Ω 14700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
IEC 60115-8, ULTRA PRECISION
e3
MATTE TIN OVER NICKEL

Compare ADF080514K71%50PPM/KKP5 with alternatives

Compare RK73G2ATBK1472F with alternatives