ADF080514K71%50PPM/KKP5 vs CR-05FED--14K7 feature comparison

ADF080514K71%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

CR-05FED--14K7 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VIKING TECH CORP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.65 mm 0.5 mm
2.15 mm 2 mm
SMT SMT
1.4 mm 1.25 mm
TR, CARDBOARD, 7 INCH TR, PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
14700 Ω 14700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
CHIP
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ADF080514K71%50PPM/KKP5 with alternatives

Compare CR-05FED--14K7 with alternatives