ADF060354K91%100PPM/KKP vs WR06X5492FBL feature comparison

ADF060354K91%100PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

WR06X5492FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
Cardboard BULK
0.1 W 0.1 W
AEC-Q200
54900 Ω 54900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
FLAME PROOF
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare ADF060354K91%100PPM/KKP with alternatives

Compare WR06X5492FBL with alternatives