ADF060315K81%100PPM/KKP
vs
WCR-WCR0603LF-1582-F-P-LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
Cardboard
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Reference Standard
AEC-Q200
Resistance
15800 Ω
15800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 0603
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare ADF060315K81%100PPM/KKP with alternatives
Compare WCR-WCR0603LF-1582-F-P-LT with alternatives