ADF0603124K0.5%100PPM/KKP vs RMF06DT1243 feature comparison

ADF0603124K0.5%100PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

RMF06DT1243 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Cardboard TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 124000 Ω 124000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare ADF0603124K0.5%100PPM/KKP with alternatives

Compare RMF06DT1243 with alternatives