ADF04ST04
vs
SD04H0BD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
C & K COMPONENTS
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
POLYAMIDE
Actuator Type
FLUSH TYPE
FLUSH TYPE
Additional Feature
APPROVAL: UL
APPROVAL: UL
Body Breadth
7.5 mm
6.68 mm
Body Color
BLACK
Body Height
3.5 mm
3.67 mm
Body Length or Diameter
12.14 mm
11.63 mm
Center Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
0.1A@25VDC
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
25 V
Dielectric Withstand Volts
300VAC V
500VRMS V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER ALLOY
BERYLLIUM COPPER
End Contact Plating
NICKEL
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
POLYPHTHALAMIDE
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHTHALAMIDE
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Positions
4
4
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Packing Method
TUBE
TUBE
Sealing
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Material
COPPER ALLOY
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
32 Weeks
JESD-609 Code
e3
PCB Hole Count
8
Terminal Finish
BRIGHT TIN
Terminal Length
0.126 inch
Compare ADF04ST04 with alternatives
Compare SD04H0BD with alternatives