ADF04ST04 vs EPH106EZ feature comparison

ADF04ST04 TE Connectivity

Buy Now Datasheet

EPH106EZ Telcona AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TELCONA AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE
Actuator Material POLYAMIDE6T
Actuator Type FLUSH TYPE PIANO
Additional Feature APPROVAL: UL
Body Breadth 7.5 mm 5.6388 mm
Body Color BLACK
Body Height 3.5 mm 8.6106 mm
Body Length or Diameter 12.14 mm 16.6878 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load 0.1A@24VDC 0.025A@24VDC
Contact Function OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 300VAC V 500VDC V
Electrical Life 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating NICKEL
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Number of Positions 4
Number of Switch Sections 4 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -25 °C
Packing Method TUBE
Sealing TAPE SEALED EPOXY
Surface Mount NO NO
Switch Action LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.031 inch
Solderability WAVE
Terminal Length 0.138 inch

Compare ADF04ST04 with alternatives

Compare EPH106EZ with alternatives