ADF04025K361%100PPM/KNP vs CDP04025K361%100PPM/KNS feature comparison

ADF04025K361%100PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet

CDP04025K361%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.325 mm 0.4 mm
Package Length 1.025 mm 1.05 mm
Package Style SMT SMT
Package Width 0.525 mm 0.55 mm
Packing Method Cardboard BULK
Rated Power Dissipation (P) 0.063 W 0.1 W
Reference Standard AEC-Q200
Resistance 5360 Ω 5360 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare ADF04025K361%100PPM/KNP with alternatives

Compare CDP04025K361%100PPM/KNS with alternatives