ADF040252K31%100PPM/KNS vs AC0402FR-1352K3L feature comparison

ADF040252K31%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

AC0402FR-1352K3L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.325 mm 0.32 mm
Package Length 1.025 mm 1 mm
Package Style SMT SMT
Package Width 0.525 mm 0.5 mm
Packing Method Bulk TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 52300 Ω 52300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare ADF040252K31%100PPM/KNS with alternatives

Compare AC0402FR-1352K3L with alternatives