ADF0402324K1%100PPM/KNP
vs
NRC04F3243TRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.325 mm
0.3 mm
Package Length
1.025 mm
1 mm
Package Style
SMT
SMT
Package Width
0.525 mm
0.5 mm
Packing Method
Cardboard
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
324000 Ω
324000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 0402
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare ADF0402324K1%100PPM/KNP with alternatives
Compare NRC04F3243TRF with alternatives