ADF0402205K1%100PPM/KNP20 vs ADF0402205K1%100PPM/KNP10 feature comparison

ADF0402205K1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

ADF0402205K1%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
compliant compliant
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.325 mm 0.325 mm
1.025 mm 1.025 mm
SMT SMT
0.525 mm 0.525 mm
TR, 13 Inch TR, 7 Inch
0.063 W 0.063 W
AEC-Q200 AEC-Q200
205000 Ω 205000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
1% 1%
50 V 50 V
1 1
EAR99

Compare ADF0402205K1%100PPM/KNP20 with alternatives

Compare ADF0402205K1%100PPM/KNP10 with alternatives