ADF0402147R1%100PPM/KNS vs CR10-1470FK feature comparison

ADF0402147R1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CR10-1470FK ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC ASJ PTE LTD
compliant unknown
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.325 mm 0.3 mm
1.025 mm 1 mm
SMT SMT
0.525 mm 0.5 mm
Bulk TR, Punched Paper, 7 Inch
0.063 W 0.0625 W
AEC-Q200 AEC-Q200
147 Ω 147 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
PURE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1
SMT, 0402
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare ADF0402147R1%100PPM/KNS with alternatives

Compare CR10-1470FK with alternatives