ADF03T
vs
210-3MS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CTS CORP
Reach Compliance Code
compliant
compliant
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
3
Sealing
TAPE SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
Body Breadth
6.7 mm
Body Height
3.8 mm
Body Length or Diameter
9.09 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
Contact Voltage(DC)-Max
20 V
Electrical Life
1000 Cycle(s)
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
ANTI-STATIC TUBE
Terminal Finish
GOLD FLASH
Compare ADF03T with alternatives
Compare 210-3MS with alternatives