ADE08S vs TDA08H0SK1R feature comparison

ADE08S TE Connectivity

Buy Now Datasheet

TDA08H0SK1R C&K

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity C & K COMPONENTS
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 5 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Angle 180 deg
Actuator Material LIQUID CRYSTAL POLYMER
Actuator Type SLIDE
Additional Feature 40 PCS/TUBE PACKAGING
Body Breadth 6.2 mm
Body Height 2.3 mm
Body Length or Diameter 24 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Function OFF-ON
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 300VAC V
Electrical Life 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
JESD-609 Code e0
Number of Positions 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Packing Method TAPE AND REEL
Sealing TAPE SEALED
Solderability MIL-STD
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY

Compare ADE08S with alternatives

Compare TDA08H0SK1R with alternatives