ADE02S vs 219-2LPSJR feature comparison

ADE02S TE Connectivity

Buy Now Datasheet

219-2LPSJR CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH CTS CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 4 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 4 Weeks
Actuator Material POLYETHYLENE
Actuator Type FLUSH TYPE
Additional Feature APPROVAL: UL; LOW PROFILE
Body Breadth 6.55 mm
Body Height 5.07 mm
Body Length or Diameter 6.7 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC
Contact Function ON-OFF
Contact Resistance 0.025 mΩ
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TR
Sealing BOTTOM SEALED
Solderability WAVE
Terminal Finish Tin (Sn)

Compare ADE02S with alternatives

Compare 219-2LPSJR with alternatives