ADDAC72-COB-V vs DAC72BH-COB-V feature comparison

ADDAC72-COB-V Analog Devices Inc

Buy Now Datasheet

DAC72BH-COB-V Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code DMA
Package Description DIP, DIP24,.6 DIP-24
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY OFFSET BINARY COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-MDMA-P24 R-CDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 5 µs 5 µs
Supply Current-Max 55 mA 30 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 2

Compare ADDAC72-COB-V with alternatives

Compare DAC72BH-COB-V with alternatives