ADCMP580BCP-RL7
vs
ADCMP580BCPZ-WP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
3 X 3 MM, MO-220VEED-2, LFCSP-16
3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
30 µA
Bias Current-Max (IIB) @25C
30 µA
30 µA
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
3
3
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
0.18 ns
0.18 ns
Seated Height-Max
0.9 mm
0.9 mm
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
CP-16-21
Samacsys Manufacturer
Analog Devices
Compare ADCMP580BCP-RL7 with alternatives
Compare ADCMP580BCPZ-WP with alternatives