ADC84-10 vs ADS574KU feature comparison

ADC84-10 Spectrum Microwave

Buy Now Datasheet

ADS574KU Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO NETWORKS CORP BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP32,.9 SOIC-28
Pin Count 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 5 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-PDSO-G28
Length 40.64 mm
Linearity Error-Max (EL) 0.048% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 2 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP32,.9 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.38 mm
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Technology HYBRID CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 22.86 mm
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Sample Rate 0.04 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Current-Max 20 mA
Terminal Finish TIN LEAD

Compare ADC84-10 with alternatives

Compare ADS574KU with alternatives