ADC774TH vs AD774BTD feature comparison

ADC774TH Burr-Brown Corp

Buy Now Datasheet

AD774BTD Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ANALOG DEVICES INC
Package Description DIP, DIP28,.6 HERMETIC SEALED, CERAMIC, DIP-28
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 8.5 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0183% 0.0244%
Negative Supply Voltage-Nom -15 V -12 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Length 35.815 mm
Seated Height-Max 3.68 mm
Width 15.24 mm

Compare ADC774TH with alternatives

Compare AD774BTD with alternatives