ADC774KP vs HI3-774J-5 feature comparison

ADC774KP Burr-Brown Corp

Buy Now Datasheet

HI3-774J-5 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP28,.6 PLASTIC, DIP-28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 8.5 µs 9 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122% 0.0244%
Negative Supply Voltage-Nom -15 V -12 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Supply Current-Max 20 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DIP
Pin Count 28
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE

Compare ADC774KP with alternatives

Compare HI3-774J-5 with alternatives