ADC604JH vs ADC603RH feature comparison

ADC604JH Burr-Brown Corp

Buy Now Datasheet

ADC603RH Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-CDIP-T46 R-CDIP-T46
JESD-609 Code e0 e0
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 46 46
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code 2'S COMPLEMENT BINARY, COMPLEMENTARY 2'S COMPLEMENT 2'S COMPLEMENT BINARY, COMPLEMENTARY 2'S COMPLEMENT
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP46,1.3 DIP46,1.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 5 MHz 10 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Current-Max 630 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare ADC604JH with alternatives

Compare ADC603RH with alternatives