ADC34J43IRGZR
vs
ADC34J42IRGZT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
VQFN-48
VQFN-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.3
3A991.C.3
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
Peak-to-peak input voltage range(V) : 2
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
-2 V
-2 V
Conversion Time-Max
0.0125 µs
0.02 µs
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
JESD-609 Code
e4
e4
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Analog In Channels
4
4
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Sample Rate
80 MHz
50 MHz
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Compare ADC34J43IRGZR with alternatives
Compare ADC34J42IRGZT with alternatives